Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABM11-24.000MHZ-12-N1G-T
Newark Part No.
Re-Reel01AH9006
Cut Tape01AH9006
Product RangeABM11 Series
Your Part Number
233 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.340 |
| 10+ | $0.291 |
| 25+ | $0.281 |
| 50+ | $0.270 |
| 100+ | $0.257 |
| 250+ | $0.247 |
| 500+ | $0.236 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM11-24.000MHZ-12-N1G-T
Newark Part No.
Re-Reel01AH9006
Cut Tape01AH9006
Product RangeABM11 Series
Technical Datasheet
Frequency Nom24MHz
Product RangeABM11 Series
Frequency Tolerance + / -10ppm
Frequency Stability + / -15ppm
Load Capacitance12pF
Crystal Case / PackageSMD, 2mm x 1.6mm
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
24MHz
Frequency Tolerance + / -
10ppm
Load Capacitance
12pF
Operating Temperature Min
-30°C
SVHC
No SVHC (25-Jun-2025)
Product Range
ABM11 Series
Frequency Stability + / -
15ppm
Crystal Case / Package
SMD, 2mm x 1.6mm
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability