Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABLS-6.000MHZ-32-B-4-Y-T
Newark Part No.
Re-Reel01AH8976
Cut Tape01AH8976
Product RangeABLS Series
Your Part Number
990 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.270 | $0.128 |
| 10+ | $0.237 | $0.128 |
| 25+ | $0.225 | $0.128 |
| 50+ | $0.213 | $0.128 |
| 100+ | $0.204 | $0.128 |
| 250+ | $0.194 | $0.128 |
| 500+ | $0.184 | $0.128 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABLS-6.000MHZ-32-B-4-Y-T
Newark Part No.
Re-Reel01AH8976
Cut Tape01AH8976
Product RangeABLS Series
Technical Datasheet
Frequency Nom6MHz
Product RangeABLS Series
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance32pF
Crystal Case / PackageSMD, 11.5mm x 4.7mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Alternatives for ABLS-6.000MHZ-32-B-4-Y-T
1 Product Found
Technical Specifications
Frequency Nom
6MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
32pF
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Product Range
ABLS Series
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 11.5mm x 4.7mm
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability