ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Crystals & Oscillators
                                                                                                    3. Crystals
                                                                                                    Print Page

                                                                                                    ABLS-6.000MHZ-16-A-2-H-T

                                                                                                    Crystal, 6 MHz, SMD, 11.5mm x 4.7mm, 35 ppm, 16 pF, 20 ppm, ABLS Series

                                                                                                    Date/Lot Code

                                                                                                    ABRACON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ABRACON ABLS-6.000MHZ-16-A-2-H-T
                                                                                                    ABRACON ABLS-6.000MHZ-16-A-2-H-T
                                                                                                    ABRACON ABLS-6.000MHZ-16-A-2-H-T
                                                                                                    ManufacturerABRACON
                                                                                                    Manufacturer Part NoABLS-6.000MHZ-16-A-2-H-T
                                                                                                    Newark Part No.01AH8972
                                                                                                    Product RangeABLS Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1,000 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$0.270$0.087
                                                                                                    10+$0.237$0.087
                                                                                                    25+$0.225$0.087
                                                                                                    50+$0.213$0.087
                                                                                                    100+$0.204$0.087
                                                                                                    250+$0.194$0.087
                                                                                                    500+$0.184$0.087
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $0.09
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ABRACON
                                                                                                    ManufacturerABRACON
                                                                                                    Manufacturer Part NoABLS-6.000MHZ-16-A-2-H-T
                                                                                                    Newark Part No.01AH8972
                                                                                                    Product RangeABLS Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Frequency Nom6MHz
                                                                                                    Product RangeABLS Series
                                                                                                    Frequency Tolerance + / -20ppm
                                                                                                    Frequency Stability + / -35ppm
                                                                                                    Load Capacitance16pF
                                                                                                    Crystal Case / PackageSMD, 11.5mm x 4.7mm
                                                                                                    Operating Temperature Min-10°C
                                                                                                    Operating Temperature Max60°C
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Frequency Nom

                                                                                                    6MHz

                                                                                                    Frequency Tolerance + / -

                                                                                                    20ppm

                                                                                                    Load Capacitance

                                                                                                    16pF

                                                                                                    Operating Temperature Min

                                                                                                    -10°C

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Product Range

                                                                                                    ABLS Series

                                                                                                    Frequency Stability + / -

                                                                                                    35ppm

                                                                                                    Crystal Case / Package

                                                                                                    SMD, 11.5mm x 4.7mm

                                                                                                    Operating Temperature Max

                                                                                                    60°C

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code