Print Page
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.620 |
| 10+ | $2.310 |
| 25+ | $2.240 |
| 50+ | $2.050 |
| 100+ | $1.970 |
| 250+ | $1.790 |
Price for:Each
Minimum: 1
Multiple: 1
$2.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No87715-9002
Newark Part No.01AH8771
Product Range87715
Technical Datasheet
Card Edge Connector TypeDual Side
Card Thickness0.9mm
No. of Contacts36 Contacts
Connector MountingThrough Hole Mount
Connector Body OrientationStraight
Contact Termination TypeSolder
Contact MaterialPhosphor Bronze
Contact Plating - Mating Side15µ" Gold Plated Contacts
Connector Body MaterialGlass Filled Nylon 4.6 (Polyamide 4.6) Body
Product Range87715
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 1mm pitch, 36 circuits PCI express connector
- Nylon 4/6 glass-filled housing
- 1.1A current, 50V AC (RMS)/DC voltage
- 8.0Gbps data rate
- Vertical (top entry)
- Phosphor bronze with gold plating
- Operating temperature range from -55° to +85°C
Technical Specifications
Card Edge Connector Type
Dual Side
No. of Contacts
36 Contacts
Connector Body Orientation
Straight
Contact Material
Phosphor Bronze
Connector Body Material
Glass Filled Nylon 4.6 (Polyamide 4.6) Body
SVHC
No SVHC (04-Feb-2026)
Card Thickness
0.9mm
Connector Mounting
Through Hole Mount
Contact Termination Type
Solder
Contact Plating - Mating Side
15µ" Gold Plated Contacts
Product Range
87715
Technical Docs (2)
Alternatives for 87715-9002
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate