Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No54548-1471
Newark Part No.
Re-Reel26AH0910
Cut Tape26AH0910
Product RangeEasy-On 54548
Your Part Number
733 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2.420 | $0.719 |
| 10+ | $1.790 | $0.719 |
| 25+ | $1.720 | $0.719 |
| 50+ | $1.640 | $0.719 |
| 100+ | $1.570 | $0.719 |
| 250+ | $1.530 | $0.719 |
| 500+ | $1.500 | $0.719 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No54548-1471
Newark Part No.
Re-Reel26AH0910
Cut Tape26AH0910
Product RangeEasy-On 54548
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts14Contacts
Product RangeEasy-On 54548
Contact Termination TypeSurface Mount
Contact PositionBottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCTo Be Advised
Product Overview
- 54548 series 0.0197inch pitch Easy-On FFC/FPC connector
- 0.5A current maximum per contact and 50V voltage maximum
- Single row, right angle orientation and surface mount PCB mounting
- 14 loaded circuits
- Durability (mating cycles max) is 20
- Slider actuator type and bottom contact position
- Phosphor bronze metal material and gold material - plating mating
- Features PCB retention, polarized to PCB
- FFC/FPC wire/cable type
- Operating temperature range from -20° to +85°C
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
To Be Advised
No. of Contacts
14Contacts
Product Range
Easy-On 54548
Contact Position
Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate