ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Connectors
                                                                                                    3. FFC / FPC Board Connectors
                                                                                                    Print Page

                                                                                                    51281-2094

                                                                                                    FFC / FPC Board Connector, 0.5 mm, 20 Contacts, Receptacle, Easy-On 51281 Series, Surface Mount

                                                                                                    MOLEX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MOLEX 51281-2094
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No51281-2094
                                                                                                    Newark Part No.
                                                                                                    Re-Reel26AH0833
                                                                                                    Cut Tape26AH0833
                                                                                                    Product RangeEasy-On 51281
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    6,145 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$1.450$0.126
                                                                                                    10+$1.220$0.126
                                                                                                    25+$1.160$0.126
                                                                                                    50+$1.090$0.126
                                                                                                    100+$1.030$0.126
                                                                                                    250+$0.984$0.126
                                                                                                    500+$0.938$0.126
                                                                                                    1000+$0.846$0.126
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MOLEX
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No51281-2094
                                                                                                    Newark Part No.
                                                                                                    Re-Reel26AH0833
                                                                                                    Cut Tape26AH0833
                                                                                                    Product RangeEasy-On 51281
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Pitch Spacing0.5mm
                                                                                                    No. of Contacts20Contacts
                                                                                                    GenderReceptacle(View Associated Connectors)
                                                                                                    Product RangeEasy-On 51281
                                                                                                    Contact Termination TypeSurface Mount
                                                                                                    Contact PositionTop, Bottom
                                                                                                    No. of Rows1 Row
                                                                                                    Contact PlatingGold Plated Contacts
                                                                                                    Contact MaterialPhosphor Bronze
                                                                                                    FFC / FPC Thickness0.3mm
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    51281-2094 is a 51281 series 0.0197inch pitch Easy-On FFC/FPC connector. Mates with 71436 0.0394inch Mezz (IEEE 1386) vertical plugs.

                                                                                                    • 0.5A current maximum per contact
                                                                                                    • 50V voltage maximum
                                                                                                    • Single row, right angle orientation and surface mount PCB mounting
                                                                                                    • 20 loaded circuits and dual contact position
                                                                                                    • Durability (mating cycles max) is 20
                                                                                                    • Phosphor bronze metal material and gold plating mating
                                                                                                    • Natural resin
                                                                                                    • Non-ZIF actuator type
                                                                                                    • Features PCB retention and polarized to PCB
                                                                                                    • Operating temperature range from -20° to +85°C

                                                                                                    Technical Specifications

                                                                                                    Pitch Spacing

                                                                                                    0.5mm

                                                                                                    Gender

                                                                                                    Receptacle

                                                                                                    Contact Termination Type

                                                                                                    Surface Mount

                                                                                                    No. of Rows

                                                                                                    1 Row

                                                                                                    Contact Material

                                                                                                    Phosphor Bronze

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    No. of Contacts

                                                                                                    20Contacts

                                                                                                    Product Range

                                                                                                    Easy-On 51281

                                                                                                    Contact Position

                                                                                                    Top, Bottom

                                                                                                    Contact Plating

                                                                                                    Gold Plated Contacts

                                                                                                    FFC / FPC Thickness

                                                                                                    0.3mm

                                                                                                    Technical Docs (4)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Drawing EN

                                                                                                    EOL Notices EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised