Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19418-0037
Newark Part No.01AH8169
Product RangeMX150L 19418
Your Part Number
No Longer Available
Product Information
ManufacturerMOLEX
Manufacturer Part No19418-0037
Newark Part No.01AH8169
Product RangeMX150L 19418
Technical Datasheet
Product RangeMX150L 19418
No. of Positions12Positions
For Use WithMolex MX150L 19420 Series Socket Contacts
Connector Body MaterialPET (Polyester), Glass Filled Body
IP RatingIP67
IP RatingIP67
Voltage Rating600VAC
Current Rating18A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MX150L 19418
No. of Positions
12Positions
Connector Body Material
PET (Polyester), Glass Filled Body
IP Rating
IP67
Current Rating
18A
Gender
Receptacle
For Use With
Molex MX150L 19420 Series Socket Contacts
IP Rating
IP67
Voltage Rating
600VAC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate