Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoATUM-32/8-0-STK
Newark Part No.01AH7355
Product RangeATUM Series
Also Known AsEH02406001
Your Part Number
186 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.920 |
| 5+ | $45.100 |
| 10+ | $43.340 |
| 25+ | $42.610 |
| 50+ | $42.210 |
| 100+ | $41.910 |
| 250+ | $41.770 |
Price for:Each
Minimum: 1
Multiple: 1
$45.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoATUM-32/8-0-STK
Newark Part No.01AH7355
Product RangeATUM Series
Also Known AsEH02406001
Technical Datasheet
Shrink Ratio4:1
I.D. Supplied - Imperial1.26"
I.D. Supplied - Metric32mm
Shrink Tubing / Boot ColourBlack
Length - Imperial4ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.315"
I.D. Recovered Max - Metric8mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeATUM Series
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Product Overview
The ATUM-32/8-0-STK from Raychem is a High-Shrink-Ratio 4:1 Adhesive-Lined, Dual Medium Wall Black PO Heat Shrink Tubing size 32/8 in 1.2 m (4 foot) length. Environmentally seals and protects a wide variety of electrical applications, including back end connector sealing, breakouts, and connector-to-cable transitions. Its high expansion ratio makes it possible to repair most damaged cable jackets without removing connectors.
- Adhesive-lined black polyolefin (PO) heat shrink tubing — size 32mm supplied / 8mm recovered
- High 4:1 shrink ratio allows for connector-to-cable sealing
- Environmentally seals and protects components
- Medium wall provides increased mechanical protection
- Adhesive bonds to a wide variety of plastics, rubbers, and metals, including polyethylene, aluminium, steel, and copper
- Minimum shrink temperature is 80°C
- Minimum full recovery temperature is 110°C
- Operating temperature range is -55°C to +110°C
- UL recongized E85381 600V, 110°C; AMS-DTL-23053/4, Class 3
- Supplied in 1.2 metre (4 foot) lengths
Technical Specifications
Shrink Ratio
4:1
I.D. Supplied - Metric
32mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.315"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
I.D. Supplied - Imperial
1.26"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2m
I.D. Recovered Max - Metric
8mm
Product Range
ATUM Series
Alternatives for ATUM-32/8-0-STK
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate