1. Home
                                                                                                    2. Power Supplies
                                                                                                    3. AC / DC Converters
                                                                                                    4. AC / DC External Plug In Adaptor Power Supplies
                                                                                                    Print Page

                                                                                                    GSM60U48-P1J

                                                                                                    AC/DC Power Supply, Medical, 1 Output, 60 W, 48 V, 1.25 A

                                                                                                    MEAN WELL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MEAN WELL GSM60U48-P1J
                                                                                                    ManufacturerMEAN WELL
                                                                                                    Manufacturer Part NoGSM60U48-P1J
                                                                                                    Newark Part No.01AH7150
                                                                                                    Product RangeGSM60U Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    16 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$41.630$10.130
                                                                                                    10+$39.520$10.130
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $10.13
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MEAN WELL
                                                                                                    ManufacturerMEAN WELL
                                                                                                    Manufacturer Part NoGSM60U48-P1J
                                                                                                    Newark Part No.01AH7150
                                                                                                    Product RangeGSM60U Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply ApplicationsMedical
                                                                                                    No. of Outputs1 Output
                                                                                                    Output Power Max60W
                                                                                                    Output Voltage - Output 148V
                                                                                                    Output Current - Output 11.25A
                                                                                                    Output Voltage - Output 2-
                                                                                                    Output Current - Output 2-
                                                                                                    Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm x 11mm
                                                                                                    Output Voltage - Output 3-
                                                                                                    Output Current - Output 3-
                                                                                                    Power Supply Output TypeFixed
                                                                                                    Input Voltage VAC80V AC to 264V AC
                                                                                                    Product RangeGSM60U Series
                                                                                                    Plug TypeUS
                                                                                                    SVHCNo SVHC (12-Jan-2017)

                                                                                                    Product Overview

                                                                                                    GSM60U48-P1J is a GSM60U 60W ultra slim wall-mounted style single-output green medical adaptor which is compact and convenient for carry. The circuitry design meets the international medical standards (2*MOPP), having an ultra low leakage current (<lt/>100μA), fitting the medical devices in direct electrical contact with the patients. This compliant with the latest U.S. energy regulation EISA 2007/DoE(Level VI). Supreme feature allows the adaptor to save the energy when it is under either the operating mode or the standby mode. Approved for international safety regulations it adopts the 94V-0 flame retardant plastic case that it can effectively prevent users from electric hazards. It includes short circuit, overload, overvoltage protection. Application includes blood glucose meter, blood pressure meter nebulizer, inhaler, portable medical device, sleep apnea devices. Approved by ANSI/ AAMI ES60601-1/ES60601-1-11(3.1 ver), CAN/CSA-C22 3rd edition.

                                                                                                    • Input voltage range from 80 to 264VAC, 113 to 370VDC, output DC voltage is 48V
                                                                                                    • Output rated current is 1.25A, output rated power is 60W, typical efficiency is 90%
                                                                                                    • Plug for standard model, 2.1ψ×5.5ψ×11mm, C+ tuning fork type
                                                                                                    • Ultra slim, compact size, 2 pole USA plug, class II power unit
                                                                                                    • No load power consumption <lt/>0.15W, energy efficiency level VI
                                                                                                    • 3 years warranty
                                                                                                    • Working temperature range from -30 to +70°C
                                                                                                    • Dimension is (L x W x H) 2.97 x 1.25 x 1.87inch

                                                                                                    Technical Specifications

                                                                                                    Power Supply Applications

                                                                                                    Medical

                                                                                                    Output Power Max

                                                                                                    60W

                                                                                                    Output Current - Output 1

                                                                                                    1.25A

                                                                                                    Output Current - Output 2

                                                                                                    -

                                                                                                    Output Voltage - Output 3

                                                                                                    -

                                                                                                    Power Supply Output Type

                                                                                                    Fixed

                                                                                                    Product Range

                                                                                                    GSM60U Series

                                                                                                    SVHC

                                                                                                    No SVHC (12-Jan-2017)

                                                                                                    No. of Outputs

                                                                                                    1 Output

                                                                                                    Output Voltage - Output 1

                                                                                                    48V

                                                                                                    Output Voltage - Output 2

                                                                                                    -

                                                                                                    Output Connector

                                                                                                    Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm

                                                                                                    Output Current - Output 3

                                                                                                    -

                                                                                                    Input Voltage VAC

                                                                                                    80V AC to 264V AC

                                                                                                    Plug Type

                                                                                                    US

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (12-Jan-2017)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65