Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $41.730 | $10.130 |
| 10+ | $39.620 | $10.130 |
Product Information
Product Overview
GSM60U48-P1J is a GSM60U 60W ultra slim wall-mounted style single-output green medical adaptor which is compact and convenient for carry. The circuitry design meets the international medical standards (2*MOPP), having an ultra low leakage current (<lt/>100μA), fitting the medical devices in direct electrical contact with the patients. This compliant with the latest U.S. energy regulation EISA 2007/DoE(Level VI). Supreme feature allows the adaptor to save the energy when it is under either the operating mode or the standby mode. Approved for international safety regulations it adopts the 94V-0 flame retardant plastic case that it can effectively prevent users from electric hazards. It includes short circuit, overload, overvoltage protection. Application includes blood glucose meter, blood pressure meter nebulizer, inhaler, portable medical device, sleep apnea devices. Approved by ANSI/ AAMI ES60601-1/ES60601-1-11(3.1 ver), CAN/CSA-C22 3rd edition.
- Input voltage range from 80 to 264VAC, 113 to 370VDC, output DC voltage is 48V
- Output rated current is 1.25A, output rated power is 60W, typical efficiency is 90%
- Plug for standard model, 2.1ψ×5.5ψ×11mm, C+ tuning fork type
- Ultra slim, compact size, 2 pole USA plug, class II power unit
- No load power consumption <lt/>0.15W, energy efficiency level VI
- 3 years warranty
- Working temperature range from -30 to +70°C
- Dimension is (L x W x H) 2.97 x 1.25 x 1.87inch
Technical Specifications
Medical
60W
1.25A
-
-
Fixed
GSM60U Series
No SVHC (12-Jan-2017)
1 Output
48V
-
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
-
80V AC to 264V AC
US
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate