Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD9866GUL-E2
Newark Part No.01AH6762
Technical Datasheet
Regulator Output TypeFixed
No. of Outputs4Outputs
TopologyBuck, Buck-Boost
Input Voltage Min4V
Input Voltage Max14V
Max Output Current1.5A, 2A, 3A
IC Case / PackageWLCSP
No. of Pins49Pins
IC MountingSurface Mount
Output Voltage - Nom600mV, 800mV
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ1MHz
Efficiency-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Digital IC CaseVCSP
Technical Specifications
Regulator Output Type
Fixed
Topology
Buck, Buck-Boost
Input Voltage Max
14V
IC Case / Package
WLCSP
IC Mounting
Surface Mount
Output Voltage Min
-
Switching Frequency Typ
1MHz
Operating Temperature Min
-25°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Outputs
4Outputs
Input Voltage Min
4V
Max Output Current
1.5A, 2A, 3A
No. of Pins
49Pins
Output Voltage - Nom
600mV, 800mV
Output Voltage Max
-
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Digital IC Case
VCSP
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability