Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoBD9206EFV-E2
Newark Part No.01AH6737
Technical Datasheet
TopologyConstant Current
LED Driver Type-
Input Voltage Min8V
Input Voltage Max30V
Output Voltage Max28V
Output Current Max20mA
Output Current Max20mA
Switching Frequency Typ10kHz
IC MountingSurface Mount
IC Case / PackageHTSSOP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Automotive Qualification Standard-
Device TopologyConstant Current
Driver Case StyleHTSSOP
No. of Outputs6Outputs
Switching Frequency-
Technical Specifications
Topology
Constant Current
Input Voltage Min
8V
Output Voltage Max
28V
Output Current Max
20mA
IC Mounting
Surface Mount
No. of Pins
20Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Device Topology
Constant Current
No. of Outputs
6Outputs
LED Driver Type
-
Input Voltage Max
30V
Output Current Max
20mA
Switching Frequency Typ
10kHz
IC Case / Package
HTSSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
HTSSOP
Switching Frequency
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability