Print Page
Image is for illustrative purposes only. Please refer to product description.

350 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2.300 | $0.770 |
| 10+ | $2.280 | $0.770 |
| 25+ | $2.260 | $0.770 |
| 50+ | $2.240 | $0.770 |
| 100+ | $2.210 | $0.770 |
| 250+ | $2.190 | $0.770 |
| 500+ | $2.170 | $0.770 |
| 1000+ | $2.150 | $0.770 |
Price for:Each
Minimum: 1
Multiple: 1
$0.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part NoGC1001-FCopy
Newark Part No.01AH6154
Thread SizeM40 x 1.5
Cable Diameter Min19mm
Cable Diameter Max25mm
Cable Gland MaterialNylon 6 (Polyamide 6)
Gland ColourGrey
IP / NEMA RatingIP67
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Thread Size
M40 x 1.5
Cable Diameter Max
25mm
Gland Colour
Grey
Product Range
-
Cable Diameter Min
19mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP67
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate