ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Pressure Sensors, Transducers
                                                                                                    5. Pressure Transmitters
                                                                                                    Print Page

                                                                                                    PX274-0.1DI

                                                                                                    Pressure Transmitter, Differential, Dual Radial Barbed, Same Side, 0 Inch-H2O, 0.1 Inch-H2O

                                                                                                    OMEGA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OMEGA PX274-0.1DI
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoPX274-0.1DI
                                                                                                    Newark Part No.01AH3839
                                                                                                    Product RangePX274 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    OMEGA
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoPX274-0.1DI
                                                                                                    Newark Part No.01AH3839
                                                                                                    Product RangePX274 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Pressure TypeDifferential
                                                                                                    Sensor Output TypeCurrent
                                                                                                    Pressure Port TypeDual Radial Barbed, Same Side
                                                                                                    Pressure Measurement TypeDifferential
                                                                                                    Operating Pressure Min0Inch-H2O
                                                                                                    Voltage Rating40VDC
                                                                                                    Operating Pressure Max0.1Inch-H2O
                                                                                                    Port StyleHose / Tube
                                                                                                    Pressure Port Size3/16"
                                                                                                    Transducer Connection / TerminationTerminal Block
                                                                                                    Supply Current-
                                                                                                    Supply Voltage Min12VDC
                                                                                                    Supply Voltage Max40VDC
                                                                                                    Media TypeDry Air, Dry Gas, Non-Corrosive / Non-Ionic Fluid
                                                                                                    Output Interface-
                                                                                                    Sensor Output TypeAnalog
                                                                                                    Housing MaterialSteel
                                                                                                    Operating Temperature Min-18°C
                                                                                                    Operating Temperature Max80°C
                                                                                                    Product RangePX274 Series
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Product Overview

                                                                                                    PX274 is a rugged differential pressure transmitter that offers up to 6 field-selectable ranges in one unit. It incorporates a rugged NEMA 4 (IP65) dust-proof and splashproof enclosure with an external mounting bracket.

                                                                                                    • Differential transducer with 4-20mA output, 0-0.1inch H2O maximum range
                                                                                                    • Short circuit and reverse polarity protected
                                                                                                    • Up to 10 PSID overpressure without zero shift

                                                                                                    Technical Specifications

                                                                                                    Pressure Type

                                                                                                    Differential

                                                                                                    Pressure Port Type

                                                                                                    Dual Radial Barbed, Same Side

                                                                                                    Operating Pressure Min

                                                                                                    0Inch-H2O

                                                                                                    Operating Pressure Max

                                                                                                    0.1Inch-H2O

                                                                                                    Pressure Port Size

                                                                                                    3/16"

                                                                                                    Supply Current

                                                                                                    -

                                                                                                    Supply Voltage Max

                                                                                                    40VDC

                                                                                                    Output Interface

                                                                                                    -

                                                                                                    Housing Material

                                                                                                    Steel

                                                                                                    Operating Temperature Max

                                                                                                    80°C

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Sensor Output Type

                                                                                                    Current

                                                                                                    Pressure Measurement Type

                                                                                                    Differential

                                                                                                    Voltage Rating

                                                                                                    40VDC

                                                                                                    Port Style

                                                                                                    Hose / Tube

                                                                                                    Transducer Connection / Termination

                                                                                                    Terminal Block

                                                                                                    Supply Voltage Min

                                                                                                    12VDC

                                                                                                    Media Type

                                                                                                    Dry Air, Dry Gas, Non-Corrosive / Non-Ionic Fluid

                                                                                                    Sensor Output Type

                                                                                                    Analog

                                                                                                    Operating Temperature Min

                                                                                                    -18°C

                                                                                                    Product Range

                                                                                                    PX274 Series

                                                                                                    Technical Docs (2)

                                                                                                    User Manual EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2022)