Print Page
Image is for illustrative purposes only. Please refer to product description.

14 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $36.250 | $22.230 |
Price for:Each
Minimum: 1
Multiple: 1
$22.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMA330050-2
Newark Part No.01AH3671
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitecturedsPIC
Core Sub-ArchitecturedsPIC33
Silicon Core NumberdsPIC33CK64MP105
Silicon Family NamedsPIC33CKxxMP1xx
For Use WithMicrochip MCHV-2(DM330023-2), MCHV-3(DM330023-3), MCLV-2(DM330021-2) Boards & Dev Bundle (DV330100)
Kit ContentsPlug-In Module dsPIC33CK64MP105
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
dsPIC33CK64MP105 internal op-amp motor control plug-in module comes with a 48-pin dsPIC33CK64MP105 device. It can be used with Microchip's MCHV-2 [DM330023-2], MCHV-3 [DM330023-3], MCLV-2 [DM330021-2] and Low Voltage Motor Control Development Bundle [DV330100] and enables using the internal OpAmps available on the dsPIC33CK64MP105 device. This PIM can be used to evaluate the dsPIC33CKxxMP1xx family of devices.
- dsPIC33CK64MP105 internal opamp motor control PIM
- Plug-in module comes with a 48 pin dsPIC33CK64MP105 device
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
dsPIC33
Silicon Family Name
dsPIC33CKxxMP1xx
Kit Contents
Plug-In Module dsPIC33CK64MP105
SVHC
No SVHC (04-Feb-2026)
Core Architecture
dsPIC
Silicon Core Number
dsPIC33CK64MP105
For Use With
Microchip MCHV-2(DM330023-2), MCHV-3(DM330023-3), MCLV-2(DM330021-2) Boards & Dev Bundle (DV330100)
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability