ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Fasteners & Mechanical
                                                                                                    3. Fasteners & Fixings
                                                                                                    4. Spacers & Feet
                                                                                                    5. Standoffs
                                                                                                    Print Page

                                                                                                    3017-B-256-AL

                                                                                                    Standoff, Aluminum, 2-56 UNC, Swage Round Female, 6.35 mm, 9.02 mm

                                                                                                    RAF ELECTRONIC HARDWARE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    RAF ELECTRONIC HARDWARE 3017-B-256-AL
                                                                                                    RAF ELECTRONIC HARDWARE 3017-B-256-AL
                                                                                                    RAF ELECTRONIC HARDWARE 3017-B-256-AL
                                                                                                    ManufacturerRAF ELECTRONIC HARDWARE
                                                                                                    Manufacturer Part No3017-B-256-AL
                                                                                                    Newark Part No.01AH2851
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    50+$3.150
                                                                                                    100+$2.980
                                                                                                    200+$2.820
                                                                                                    500+$2.660
                                                                                                    1000+$2.480
                                                                                                    Price for:Each
                                                                                                    Minimum: 62
                                                                                                    Multiple: 1
                                                                                                    $195.30
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    RAF ELECTRONIC HARDWARE
                                                                                                    ManufacturerRAF ELECTRONIC HARDWARE
                                                                                                    Manufacturer Part No3017-B-256-AL
                                                                                                    Newark Part No.01AH2851
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Standoff MaterialAluminum
                                                                                                    Thread Size - Metric-
                                                                                                    Thread Size - Imperial2-56 UNC
                                                                                                    Standoff TypeSwage Round Female
                                                                                                    Body Length6.35mm
                                                                                                    Overall Length9.02mm
                                                                                                    External Width3.97mm
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Technical Specifications

                                                                                                    Standoff Material

                                                                                                    Aluminum

                                                                                                    Thread Size - Imperial

                                                                                                    2-56 UNC

                                                                                                    Body Length

                                                                                                    6.35mm

                                                                                                    External Width

                                                                                                    3.97mm

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Thread Size - Metric

                                                                                                    -

                                                                                                    Standoff Type

                                                                                                    Swage Round Female

                                                                                                    Overall Length

                                                                                                    9.02mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    CAD Multiple Formats EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)