ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Fasteners & Mechanical
                                                                                                    3. Fasteners & Fixings
                                                                                                    4. Spacers & Feet
                                                                                                    5. Standoffs
                                                                                                    Print Page

                                                                                                    M2200-5008-SS

                                                                                                    Standoff, Stainless Steel, M5 x 0.8, Hex Male-Female, 25 mm, 34.53 mm

                                                                                                    Date/Lot Code

                                                                                                    RAF ELECTRONIC HARDWARE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    RAF ELECTRONIC HARDWARE M2200-5008-SS
                                                                                                    RAF ELECTRONIC HARDWARE M2200-5008-SS
                                                                                                    RAF ELECTRONIC HARDWARE M2200-5008-SS
                                                                                                    ManufacturerRAF ELECTRONIC HARDWARE
                                                                                                    Manufacturer Part NoM2200-5008-SS
                                                                                                    Newark Part No.01AH2638
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    50+$3.380$1.420
                                                                                                    100+$3.210$1.420
                                                                                                    200+$3.030$1.420
                                                                                                    500+$2.860$1.420
                                                                                                    1000+$2.670$1.420
                                                                                                    Price for:Each
                                                                                                    Minimum: 58
                                                                                                    Multiple: 1
                                                                                                    $82.36
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    RAF ELECTRONIC HARDWARE
                                                                                                    ManufacturerRAF ELECTRONIC HARDWARE
                                                                                                    Manufacturer Part NoM2200-5008-SS
                                                                                                    Newark Part No.01AH2638
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Standoff MaterialStainless Steel
                                                                                                    Thread Size - MetricM5 x 0.8
                                                                                                    Thread Size - Imperial-
                                                                                                    Standoff TypeHex Male-Female
                                                                                                    Body Length25mm
                                                                                                    Overall Length34.53mm
                                                                                                    External Width8mm
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Technical Specifications

                                                                                                    Standoff Material

                                                                                                    Stainless Steel

                                                                                                    Thread Size - Imperial

                                                                                                    -

                                                                                                    Body Length

                                                                                                    25mm

                                                                                                    External Width

                                                                                                    8mm

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Thread Size - Metric

                                                                                                    M5 x 0.8

                                                                                                    Standoff Type

                                                                                                    Hex Male-Female

                                                                                                    Overall Length

                                                                                                    34.53mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    CAD Multiple Formats EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code