1. Home
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Special Application Development Kits
                                                                                                    Print Page

                                                                                                    DS28E39EVKIT#

                                                                                                    Evaluation Board, DS28E39 DeepCover Secure Authenticator, ChipDNA, 1-Wire

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES DS28E39EVKIT#
                                                                                                    ANALOG DEVICES DS28E39EVKIT#
                                                                                                    ANALOG DEVICES DS28E39EVKIT#
                                                                                                    ANALOG DEVICES DS28E39EVKIT#
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoDS28E39EVKIT#
                                                                                                    Newark Part No.01AH2190
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$92.130$28.150
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $28.15
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoDS28E39EVKIT#
                                                                                                    Newark Part No.01AH2190
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerAnalog Devices
                                                                                                    Silicon Core NumberDS28E39
                                                                                                    Kit Application TypeMemory
                                                                                                    Application Sub TypeDeepCover Secure Authenticator
                                                                                                    Kit ContentsEval Board DS28E39
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    • Evaluation system for the DS28E39 and DS2476
                                                                                                    • Demonstrates the features of the DS28E39 DeepCover® Secure ChipDNA 1-Wire Authenticator
                                                                                                    • Demonstrates the features of the DS2476 DeepCover Secure Coprocessor
                                                                                                    • 1-Wire/I2C communication is logged to aid firmware designers understanding of DS28E39 and DS2476
                                                                                                    • 1-Wire/I2C USB adapter creates a virtual COM port on any PC
                                                                                                    • Fully compliant with USB specification v2.0
                                                                                                    • Software runs on Windows 10, Windows 8, and Windows 7 for Both 64-Bit and 32-Bit Versions
                                                                                                    • 3.3V ±3% 1-wire operating voltage
                                                                                                    • Convenient on-board test points, TDFN socket

                                                                                                    Contents

                                                                                                    5 x DS28E39Q+ DeepCover Secure Bidirectional Authenticator w/ChipDNA PUF protection (6 TDFN), 5 x DS2476Q+ DeepCover Secure Coprocessor (6 TDFN), 2 x DS9121AQ+ Socket Board (6 TDFN), 1 x DS9481P-300# USB to 1W/I2C Adapter, 1 x USB Type-A to Micro-USB Type-B Cable.

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Analog Devices

                                                                                                    Kit Application Type

                                                                                                    Memory

                                                                                                    Kit Contents

                                                                                                    Eval Board DS28E39

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Silicon Core Number

                                                                                                    DS28E39

                                                                                                    Application Sub Type

                                                                                                    DeepCover Secure Authenticator

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    White Papers EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Training Material EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)