| Quantity | Price |
|---|---|
| 1+ | $149.990 |
Product Information
Product Overview
B30-R10000 is a B30 series R10000 printer ribbon. This B30 series "Drop and Click" print ribbon enables 5-second ribbon supply changes. No calibrating, no threading, no waste, no hassles, and the ink always faces the right direction. The self-contained ribbon cartridges are easy to replace eliminating the hassle of printer calibration and ribbon threading. The R10000 series ribbon is based on a resin formulation that offers a high-performance image with strong solvent and scratch resistance. This tough, smear-proof ribbon produces long-lasting printed text that can withstand years in industrial areas and outdoor conditions. It is based on a resin formulation which offers the end user a high-performance image when used with Brady label materials. Advantages of the R10000 Series ribbon, when printed on Brady label materials, include strong solvent and scratch resistance.
- Self-contained B30 series cartridges drop straight into the printer with a "click"
- Ribbon size is 4.33inch W x 200ft L
- 200ft roll length
- Black color, resin ribbon formulation type
- Scratch-resistant, solvent-resistant
Technical Specifications
Resin Printer Ribbon Cartridge
R10000, B30 Series
BBP30/31/33/35/37 & i3300/S3000/S3100 Label Printers
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate