ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Connectors
                                                                                                    3. Memory & SIM Card Connectors
                                                                                                    Print Page

                                                                                                    78730-1002

                                                                                                    Memory Card Connector, DDR4 DIMM, Latched, 288 Contacts, Copper Alloy, Gold Plated Contacts

                                                                                                    MOLEX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MOLEX 78730-1002
                                                                                                    MOLEX 78730-1002
                                                                                                    MOLEX 78730-1002
                                                                                                    MOLEX 78730-1002
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No78730-1002
                                                                                                    Newark Part No.01AH1692
                                                                                                    Product Range78730
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    MOLEX
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No78730-1002
                                                                                                    Newark Part No.01AH1692
                                                                                                    Product Range78730
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Memory / Card TypeDDR4 DIMM
                                                                                                    Connector TypeDIMM Socket
                                                                                                    Insert & Eject MechanismLatched
                                                                                                    No. of Contacts288Contacts
                                                                                                    Contact MaterialCopper Alloy
                                                                                                    Contact PlatingGold Plated Contacts
                                                                                                    Product Range78730
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    78730-1002 is a 78730 series DDR4 DIMM socket with copper alloy metal, gold plating mating and tin plating termination.

                                                                                                    • 29V AC (RMS)/DC maximum voltage
                                                                                                    • 0.75A maximum current per contact
                                                                                                    • 288 circuits (loaded) and 288 circuits (maximum)
                                                                                                    • Durability of 25 mating cycles max
                                                                                                    • 94V-0 flammability
                                                                                                    • Nylon resin
                                                                                                    • Operating temperature range from -55° to +85°C

                                                                                                    Technical Specifications

                                                                                                    Memory / Card Type

                                                                                                    DDR4 DIMM

                                                                                                    Insert & Eject Mechanism

                                                                                                    Latched

                                                                                                    Contact Material

                                                                                                    Copper Alloy

                                                                                                    Product Range

                                                                                                    78730

                                                                                                    Connector Type

                                                                                                    DIMM Socket

                                                                                                    No. of Contacts

                                                                                                    288Contacts

                                                                                                    Contact Plating

                                                                                                    Gold Plated Contacts

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    EOL Notices EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (23-Jan-2024)