ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Connectors
                                                                                                    3. Backplane Connectors
                                                                                                    Print Page

                                                                                                    74062-2504

                                                                                                    Connector, VHDM 74062 Series, 200 Contacts, 2 mm, Header, Press Fit, 8 Rows

                                                                                                    MOLEX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MOLEX 74062-2504
                                                                                                    MOLEX 74062-2504
                                                                                                    MOLEX 74062-2504
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No74062-2504
                                                                                                    Newark Part No.01AH1676
                                                                                                    Product RangeVHDM 74062
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    7 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$64.580$10.810
                                                                                                    5+$63.680$10.810
                                                                                                    10+$62.810$10.810
                                                                                                    25+$61.800$10.810
                                                                                                    50+$61.110$10.810
                                                                                                    100+$60.330$10.810
                                                                                                    250+$60.000$10.810
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $10.81
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MOLEX
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No74062-2504
                                                                                                    Newark Part No.01AH1676
                                                                                                    Product RangeVHDM 74062
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeVHDM 74062
                                                                                                    No. of Contacts200Contacts
                                                                                                    Pitch Spacing2mm
                                                                                                    GenderHeader
                                                                                                    Contact Termination TypePress Fit
                                                                                                    No. of Rows8Rows
                                                                                                    Row Pitch2.25mm
                                                                                                    Contact MaterialCopper Alloy
                                                                                                    Contact PlatingGold Plated Contacts
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Alternatives for 74062-2504

                                                                                                    1 Product Found

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    VHDM 74062

                                                                                                    Pitch Spacing

                                                                                                    2mm

                                                                                                    Contact Termination Type

                                                                                                    Press Fit

                                                                                                    Row Pitch

                                                                                                    2.25mm

                                                                                                    Contact Plating

                                                                                                    Gold Plated Contacts

                                                                                                    No. of Contacts

                                                                                                    200Contacts

                                                                                                    Gender

                                                                                                    Header

                                                                                                    No. of Rows

                                                                                                    8Rows

                                                                                                    Contact Material

                                                                                                    Copper Alloy

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)