Print Page
Product Overview
63827-6000 is a 207129 series hand crimp tool for Nano-Fit receptacle terminals, 24AWG and 26AWG, UL1061 and UL1007 insulations. Modular crimp head is removable and can be used in the electric crimp machine (63816-1900), accompanied by battery powered crimp adapter (63816-1950). Can also be used in the battery powered tool 63816-0270 (110V) or 63816-0280 (220V), accompanied by battery powered crimp adapter (63816-1950).
- A full cycle ratcheting hand tool ensures complete crimps
- Ergonomically designed soft handles
- Easy handling due to outstanding force ratio
- Tool is IPC/WHMA-A-620 compliant
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
207129
For Use With
Molex Nano-Fit 105300 Series 26-24AWG Socket Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate