Print Page
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $678.790 |
| 5+ | $669.360 |
| 10+ | $652.480 |
Price for:Each
Minimum: 1
Multiple: 1
$678.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
63827-5600 is a 207129 series hand crimp tool for Nano-Fit receptacle terminals, 20-22AWG UL1061 wire and 22AWG UL1007 wire. Precisely designed crimping profiles with simple contact positioning. Modular crimp head is removable and can be used in the electric crimp machine (63816-1900), accompanied by battery powered crimp adapter (63816-1950). Can also be used in the battery powered tool 63816-0270 (110V) or 63816-0280 (220V), accompanied by battery powered crimp adapter (63816-1950).
- A full cycle ratcheting hand tool ensures complete crimps
- Ergonomically designed soft handles
- Easy handling due to outstanding force ratio
- Tool is IPC/WHMA-A-620 compliant
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
207129
For Use With
Molex Nano-Fit 105300 Series 22-20AWG Socket Contacts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate