ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Connectors
                                                                                                    3. Plug & Socket Connectors & Components
                                                                                                    4. Plug & Socket Connector Housings
                                                                                                    Print Page

                                                                                                    35155-0200

                                                                                                    Connector Housing, 35155 Series, Receptacle, 2 Positions, 2.5 mm, Molex SPOX 5103 Series Contacts

                                                                                                    MOLEX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MOLEX 35155-0200
                                                                                                    MOLEX 35155-0200
                                                                                                    MOLEX 35155-0200
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No35155-0200
                                                                                                    Newark Part No.01AH1063
                                                                                                    Product Range35155
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1,632 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$0.197$0.030
                                                                                                    10+$0.171$0.030
                                                                                                    25+$0.155$0.030
                                                                                                    50+$0.151$0.030
                                                                                                    100+$0.148$0.030
                                                                                                    250+$0.118$0.030
                                                                                                    500+$0.111$0.030
                                                                                                    1000+$0.105$0.030
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $0.03
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MOLEX
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No35155-0200
                                                                                                    Newark Part No.01AH1063
                                                                                                    Product Range35155
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range35155
                                                                                                    GenderReceptacle(View Associated Connectors)
                                                                                                    No. of Positions2Positions
                                                                                                    Pitch Spacing2.5mm
                                                                                                    For Use WithMolex SPOX 5103 Series Contacts
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    35155-0200 is a 35155 series 2.50mm pitch, wire-to-board housing.

                                                                                                    • CSA LR19980, UL E29179 agency approved
                                                                                                    • 2 circuits (maximum)
                                                                                                    • Natural resin color, polyester resin material
                                                                                                    • Receptacle gender
                                                                                                    • 2.50mm mating/termination interface pitch
                                                                                                    • Operating temperature range from -40° to +105°C

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    35155

                                                                                                    No. of Positions

                                                                                                    2Positions

                                                                                                    For Use With

                                                                                                    Molex SPOX 5103 Series Contacts

                                                                                                    Gender

                                                                                                    Receptacle

                                                                                                    Pitch Spacing

                                                                                                    2.5mm

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)