ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Connectors
                                                                                                    3. Rectangular Power Connectors & Components
                                                                                                    4. Rectangular Power Connectors
                                                                                                    Print Page

                                                                                                    19403-1310

                                                                                                    Rectangular Power Connector, 2 Contacts, SCPC 19403 Series, Cable Mount, IDC / IDT, 10.1 mm

                                                                                                    MOLEX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MOLEX 19403-1310
                                                                                                    MOLEX 19403-1310
                                                                                                    MOLEX 19403-1310
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No19403-1310
                                                                                                    Newark Part No.01AH0524
                                                                                                    Product RangeSCPC 19403
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    65 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$14.600
                                                                                                    5+$14.300
                                                                                                    10+$14.010
                                                                                                    25+$13.400
                                                                                                    50+$12.800
                                                                                                    100+$12.200
                                                                                                    250+$10.970
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $14.60
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MOLEX
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No19403-1310
                                                                                                    Newark Part No.01AH0524
                                                                                                    Product RangeSCPC 19403
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Contacts2Contacts
                                                                                                    Product RangeSCPC 19403
                                                                                                    Connector MountingCable Mount
                                                                                                    Contact Termination TypeIDC / IDT
                                                                                                    Pitch Spacing10.1mm
                                                                                                    GenderPlug, Receptacle
                                                                                                    Contact GenderPin, Socket
                                                                                                    Contact MaterialCopper Alloy
                                                                                                    Contact PlatingTin Plated Contacts
                                                                                                    Connector Shell Size-
                                                                                                    No. of Rows1Rows
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    19403-1310 is a 19403 series self-contained power connector for 2 circuit round cable with ground.

                                                                                                    • 20A current maximum per contact
                                                                                                    • 600V voltage maximum
                                                                                                    • Single row, vertical orientation and IDT or Pierce termination interface style
                                                                                                    • 2 loaded circuits and 2 maximum circuits
                                                                                                    • Durability (mating cycles max) is 250
                                                                                                    • Features lock to mating part and polarized to mating part
                                                                                                    • High copper alloy metal material and Tin plating mating material
                                                                                                    • Clear natural polycarbonate, polyester resin
                                                                                                    • 14AWG wire size
                                                                                                    • Operating temperature range from -35° to +85°C

                                                                                                    Technical Specifications

                                                                                                    No. of Contacts

                                                                                                    2Contacts

                                                                                                    Connector Mounting

                                                                                                    Cable Mount

                                                                                                    Pitch Spacing

                                                                                                    10.1mm

                                                                                                    Contact Gender

                                                                                                    Pin, Socket

                                                                                                    Contact Plating

                                                                                                    Tin Plated Contacts

                                                                                                    No. of Rows

                                                                                                    1Rows

                                                                                                    Product Range

                                                                                                    SCPC 19403

                                                                                                    Contact Termination Type

                                                                                                    IDC / IDT

                                                                                                    Gender

                                                                                                    Plug, Receptacle

                                                                                                    Contact Material

                                                                                                    Copper Alloy

                                                                                                    Connector Shell Size

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Drawing EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised