ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Connectors
                                                                                                    3. Crimp Terminals / Solder Terminals & Splices
                                                                                                    4. Ring Crimp Terminals
                                                                                                    Print Page

                                                                                                    19193-0341

                                                                                                    Ring Tongue Terminal, M12, 1/2", 00 AWG, 70 mm², VersaKrimp 19193 Series

                                                                                                    MOLEX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MOLEX 19193-0341
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No19193-0341
                                                                                                    Newark Part No.01AH0493
                                                                                                    Product RangeVersaKrimp 19193
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    29 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$3.560
                                                                                                    5+$3.470
                                                                                                    10+$3.390
                                                                                                    25+$3.300
                                                                                                    50+$3.210
                                                                                                    100+$3.140
                                                                                                    250+$3.070
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $3.56
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MOLEX
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No19193-0341
                                                                                                    Newark Part No.01AH0493
                                                                                                    Product RangeVersaKrimp 19193
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Stud Size - MetricM12
                                                                                                    Stud Size - Imperial1/2"
                                                                                                    Wire Size AWG Max00AWG
                                                                                                    Conductor Area CSA70mm²
                                                                                                    Product RangeVersaKrimp 19193
                                                                                                    Insulator Colour-
                                                                                                    Insulator MaterialUninsulated
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Technical Specifications

                                                                                                    Stud Size - Metric

                                                                                                    M12

                                                                                                    Wire Size AWG Max

                                                                                                    00AWG

                                                                                                    Product Range

                                                                                                    VersaKrimp 19193

                                                                                                    Insulator Material

                                                                                                    Uninsulated

                                                                                                    Stud Size - Imperial

                                                                                                    1/2"

                                                                                                    Conductor Area CSA

                                                                                                    70mm²

                                                                                                    Insulator Colour

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Drawing EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)