1. Home
                                                                                                    2. Connectors
                                                                                                    3. D Sub Connectors & Components
                                                                                                    4. Combination Layout D Sub Connectors
                                                                                                    Print Page

                                                                                                    173107-0058

                                                                                                    Combination Layout D Sub Connector, 173107 Series, DA-3W3, Receptacle, 3 Contacts, Solder

                                                                                                    MOLEX / FCT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MOLEX / FCT 173107-0058
                                                                                                    MOLEX / FCT 173107-0058
                                                                                                    MOLEX / FCT 173107-0058
                                                                                                    MOLEX / FCT 173107-0058
                                                                                                    ManufacturerMOLEX / FCT
                                                                                                    Manufacturer Part No173107-0058
                                                                                                    Newark Part No.01AH0327
                                                                                                    Product Range173107 Series
                                                                                                    Also Known AsF3W3SC-K121
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 19 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$3.290
                                                                                                    10+$3.150
                                                                                                    25+$2.650
                                                                                                    50+$2.520
                                                                                                    100+$2.400
                                                                                                    250+$2.380
                                                                                                    500+$2.360
                                                                                                    1000+$2.050
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $3.29
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MOLEX / FCT
                                                                                                    ManufacturerMOLEX / FCT
                                                                                                    Manufacturer Part No173107-0058
                                                                                                    Newark Part No.01AH0327
                                                                                                    Product Range173107 Series
                                                                                                    Also Known AsF3W3SC-K121
                                                                                                    Product Range173107 Series
                                                                                                    No. of Positions3Positions
                                                                                                    Insert ArrangementDA-3W3
                                                                                                    GenderSocket
                                                                                                    Connector Shell Size-
                                                                                                    No. of Signal Contacts0Contacts
                                                                                                    No. of Contacts3Contacts
                                                                                                    Contact Type-
                                                                                                    No. of Power Positions3
                                                                                                    Contact Termination TypeSolder
                                                                                                    For Use WithMolex 173107 Series FCT Coaxial, High Power, High Voltage, or Pneumatic Contacts
                                                                                                    D Sub Shell SizeDA
                                                                                                    Connector MountingPanel Mount
                                                                                                    Connector Body MaterialSteel Body
                                                                                                    Contact Material-
                                                                                                    Contact Plating-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    173107-0058 is a 173107 series shielded FCT mixed layout D-Sub female housing. Mates with FCT mixed layout D-Sub, size 2, 3W3C, plug. Use with FCT coaxial, high power, high voltage or pneumatic contacts.

                                                                                                    • Single row and 3 circuits (maximum)
                                                                                                    • Black PBT resin
                                                                                                    • Steel shell material
                                                                                                    • Polarized to mating part
                                                                                                    • Tin shell plating
                                                                                                    • IP20 waterproof / dustproof
                                                                                                    • Operating temperature range from -55° to +130°C

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    173107 Series

                                                                                                    Insert Arrangement

                                                                                                    DA-3W3

                                                                                                    Connector Shell Size

                                                                                                    -

                                                                                                    No. of Contacts

                                                                                                    3Contacts

                                                                                                    No. of Power Positions

                                                                                                    3

                                                                                                    For Use With

                                                                                                    Molex 173107 Series FCT Coaxial, High Power, High Voltage, or Pneumatic Contacts

                                                                                                    Connector Mounting

                                                                                                    Panel Mount

                                                                                                    Contact Material

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    No. of Positions

                                                                                                    3Positions

                                                                                                    Gender

                                                                                                    Socket

                                                                                                    No. of Signal Contacts

                                                                                                    0Contacts

                                                                                                    Contact Type

                                                                                                    -

                                                                                                    Contact Termination Type

                                                                                                    Solder

                                                                                                    D Sub Shell Size

                                                                                                    DA

                                                                                                    Connector Body Material

                                                                                                    Steel Body

                                                                                                    Contact Plating

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Drawing EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (25-Jun-2025)