Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoFSV530AFCopy
Newark Part No.01AC8831
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current5A
Diode ConfigurationSingle
Diode Case StyleDO-214AD
No. of Pins2Pins
Forward Voltage Max540mV
Forward Surge Current100A
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Schottky barrier rectifier
- Low forward voltage drop: 0.54V maximum at 5A, TA = 25°C
- Ultra thin profile - maximum height of 1mm
- High surge capacity
- UL flammability 94V-0 classification
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
100A
Diode Mounting
Surface Mount
Product Range
-
Average Forward Current
5A
Diode Case Style
DO-214AD
Forward Voltage Max
540mV
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate