Print Page
IDSS-16-D-03.00-G-R
Ribbon Cable, IDC Receptacle to IDC Receptacle, 16 Positions, 3 ", 76.2 mm, 2.54 mm, IDSS Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | IDSS-16-D-03.00-G-RCopy |
| Newark Part No. | 01AC8047 |
| Product Range | IDSS Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $7.230 |
| 5+ | $7.080 |
| 10+ | $6.930 |
| 25+ | $6.690 |
| 50+ | $6.460 |
| 100+ | $5.990 |
| 250+ | $5.870 |
Price for:Each
Minimum: 1
Multiple: 1
$7.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | IDSS-16-D-03.00-G-RCopy |
| Newark Part No. | 01AC8047 |
| Product Range | IDSS Series |
| Technical Datasheet | |
| Connector to Connector | IDC Receptacle to IDC Receptacle |
| No. of Positions | 16Positions |
| Cable Length - Imperial | 3" |
| Cable Length - Metric | 76.2mm |
| Connector Pitch | 2.54mm |
| Product Range | IDSS Series |
| Cable Assembly Type | Single Row Female IDC Cable Assembly |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
IDSS-16-D-03.00-G-R is an IDSS series 0.100" (2.54mm) pitch, slim body (flat ribbon) single-row IDC socket assembly.
- 16 number of position
- Cable length is 76.2mm (3")
- Double ended cable assembly
- Black glass filled polyester insulator
- BeCu contact material
- Voltage rating is 425V AC/600V DC
- Mates with TSW, MTSW, TSM, EJH, PHT, HMTSW, HTSW, HW, DW, EW, ZW, MTLW series
- Gray color cable
- Operating temperature range from -40°C to +105°C
Technical Specifications
| Connector to Connector | IDC Receptacle to IDC Receptacle |
|---|---|
| Cable Length - Imperial | 3" |
| Connector Pitch | 2.54mm |
| Cable Assembly Type | Single Row Female IDC Cable Assembly |
| No. of Positions | 16Positions |
|---|---|
| Cable Length - Metric | 76.2mm |
| Product Range | IDSS Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |