Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVERO
Manufacturer Part No20-313137
Newark Part No.01AC7050
Your Part Number
Technical Datasheet
515 In Stock
Need more?
14 Delivery in 1-3 Business Days(US stock)
501 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $17.270 |
| 50+ | $14.670 |
| 100+ | $13.530 |
| 250+ | $12.560 |
| 500+ | $11.260 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$17.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVERO
Manufacturer Part No20-313137
Newark Part No.01AC7050
Technical Datasheet
Product Range-
Connector ColourRed
Connector MountingThrough Hole Mount
Mounting Hole Dia1.02mm
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 20-313137 from Vero is a red bead terminal assembly for 1.02mm hole sizes. This PCB test point is used for attaching leads for test scopes and probes. The compliant pin design allows terminal to be inserted without damaging hole plating. Terminal will remain in place even when the board is inverted for soldering. The sintered glass bead has a recommended maximum working temperature of 475°C. This exceeds all current standard temperature profile requirements.
- Compliant pin design allows terminal to be inserted without damaging hole plating
- Terminal will remain in place even when the board is inverted for soldering
- Boro Silicate Sintered Glass
- Phosphor bronze (BS2873) wire loop with (3 to 5μ) electroplated bright tin plating
- Pins for board < 1.6mm
Technical Specifications
Product Range
-
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
Connector Colour
Red
Mounting Hole Dia
1.02mm
Contact Plating
Tin Plated Contacts
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate