1. Home
                                                                                                    2. Automation & Process Control
                                                                                                    3. Industrial Switches
                                                                                                    4. Anti Vandal Switches
                                                                                                    5. Standard Anti Vandal Switches
                                                                                                    Print Page

                                                                                                    3-101-024

                                                                                                    Vandal Resistant Switch, MSM LA CS Series, DPST-NO, Latching, Natural

                                                                                                    SCHURTER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SCHURTER 3-101-024
                                                                                                    ManufacturerSCHURTER
                                                                                                    Manufacturer Part No3-101-024
                                                                                                    Newark Part No.01AC5249
                                                                                                    Product RangeMSM LA CS Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    10+$82.820
                                                                                                    25+$80.300
                                                                                                    Price for:Each
                                                                                                    Minimum: 20
                                                                                                    Multiple: 10
                                                                                                    $1,656.40
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SCHURTER
                                                                                                    ManufacturerSCHURTER
                                                                                                    Manufacturer Part No3-101-024
                                                                                                    Newark Part No.01AC5249
                                                                                                    Product RangeMSM LA CS Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeMSM LA CS Series
                                                                                                    Contact ConfigurationDPST-NO
                                                                                                    Switch OperationLatching
                                                                                                    Actuator / Cap ColourNatural
                                                                                                    Contact Voltage AC Max250V
                                                                                                    Operating Force10N
                                                                                                    Contact Voltage DC Max30V
                                                                                                    Switch TerminalsQuick Connect
                                                                                                    Illumination ColorGreen
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    MSM LA CS Series

                                                                                                    Switch Operation

                                                                                                    Latching

                                                                                                    Contact Voltage AC Max

                                                                                                    250V

                                                                                                    Contact Voltage DC Max

                                                                                                    30V

                                                                                                    Illumination Color

                                                                                                    Green

                                                                                                    Contact Configuration

                                                                                                    DPST-NO

                                                                                                    Actuator / Cap Colour

                                                                                                    Natural

                                                                                                    Operating Force

                                                                                                    10N

                                                                                                    Switch Terminals

                                                                                                    Quick Connect

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)