Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRF740BPBF
Newark Part No.01AC4889
Product RangeD
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds400V
Continuous Drain Current Id10A
On Resistance Rds(on)0.5ohm
Drain Source On State Resistance0.6ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation147W
Power Dissipation Pd147W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeD
Qualification-
SVHCLead (19-Jan-2021)
Alternatives for IRF740BPBF
2 Products Found
Product Overview
D series power MOSFET designed to use at consumer electronics, server and telecom power supplies, industrial (welding, induction heating, motor drives) and battery chargers.
- Low area specific on-resistance
- Low input capacitance (Ciss)
- Reduced capacitive switching losses
- High body diode ruggedness
- Avalanche energy rated (UIS)
- Optimal efficiency and operation
- Simple gate drive circuitry
- Low cost and fast switching
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
400V
On Resistance Rds(on)
0.5ohm
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Power Dissipation
147W
No. of Pins
3Pins
Product Range
D
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
10A
Drain Source On State Resistance
0.6ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
5V
Power Dissipation Pd
147W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (19-Jan-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate