Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | IMA0105D03Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 01AC4411 |
| Product Range | IMA01 Series |
| Your Part Number | |
| Technical Datasheet |
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $8.170 |
| 5+ | $7.970 |
| 10+ | $7.760 |
| 25+ | $7.480 |
| 100+ | $7.070 |
Price for:Each
Minimum: 1
Multiple: 1
$8.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | IMA0105D03Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 01AC4411 |
| Product Range | IMA01 Series |
| Technical Datasheet | |
| Power Supply Applications | Medical |
| DC / DC Converter Type | SIP |
| Input Ratio | 1:1 |
| Output Power Max | 1W |
| No. of Outputs | 2 Output |
| Output Voltage - Output 1 | 3.3V |
| Output Current - Output 1 | 150mA |
| Output Voltage - Output 2 | -3.3V |
| Output Current - Output 2 | 150mA |
| Product Range | IMA01 Series |
| Output Regulation | Regulated |
| Isolation Voltage | 4kV |
| Approvals & Standards | CSA, IEC, UL |
| Input Voltage DC Nom | 5V |
| DC / DC Converter Output Type | Fixed |
| Width | 9.2mm |
| DC / DC Converter Mounting | Through Hole |
| Height | 11.1mm |
| Depth | 19.5mm |
| Input Voltage DC Min | 4.5V |
| Input Voltage DC Max | 5.5V |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The IMA01 series is a 1W, single and dual output DC to DC converter in 7 pin SIP package with worldwide medical approvals and continuous short circuit protection. Safety approvals include UL, ANSI/AMMI ES60601-1, CSA C22.2 No. 60601-1, TUV, EN60601-1, CB and IEC60601-1.
- World Wide Medical Approvals
- Single & Dual Outputs
- SIP7 Package
- Operating Temperature -40°C to 75°C
- Full Load at 75°C Ambient
- 4000VAC Isolation, 1 x MOPP at 300VAC
- 2µA Patient Leakage Current
Applications
Power Management, Industrial, Medical
Technical Specifications
| Power Supply Applications | Medical |
|---|---|
| Input Ratio | 1:1 |
| No. of Outputs | 2 Output |
| Output Current - Output 1 | 150mA |
| Output Current - Output 2 | 150mA |
| Output Regulation | Regulated |
| Approvals & Standards | CSA, IEC, UL |
| DC / DC Converter Output Type | Fixed |
| DC / DC Converter Mounting | Through Hole |
| Depth | 19.5mm |
| Input Voltage DC Max | 5.5V |
| DC / DC Converter Type | SIP |
|---|---|
| Output Power Max | 1W |
| Output Voltage - Output 1 | 3.3V |
| Output Voltage - Output 2 | -3.3V |
| Product Range | IMA01 Series |
| Isolation Voltage | 4kV |
| Input Voltage DC Nom | 5V |
| Width | 9.2mm |
| Height | 11.1mm |
| Input Voltage DC Min | 4.5V |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (2)
Alternatives for IMA0105D03
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |