Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No93444-2202
Newark Part No.01AC4317
Product RangeML-XT 93444 Series
Also Known AsGTIN UPC EAN: 889056191449
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.600 | $0.165 |
| 10+ | $1.410 | $0.165 |
| 25+ | $1.360 | $0.165 |
| 50+ | $1.310 | $0.165 |
| 100+ | $1.250 | $0.165 |
| 250+ | $1.130 | $0.165 |
| 500+ | $1.040 | $0.165 |
| 1000+ | $0.889 | $0.165 |
Price for:Each
Minimum: 1
Multiple: 1
$0.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No93444-2202
Newark Part No.01AC4317
Product RangeML-XT 93444 Series
Also Known AsGTIN UPC EAN: 889056191449
Technical Datasheet
Product RangeML-XT 93444 Series
No. of Positions3Positions
For Use WithMolex ML-XT Series 84524-0004 & 84524-0014 Pin Contacts
Connector Body MaterialNylon (Polyamide) Body
IP RatingIP69K
Voltage Rating500VDC
Current Rating13A
SVHCNo SVHC (16-Jul-2019)
Product Overview
ML-XT Sealed Connection System offers most reliably sealed system preventing electrical failures in critical wiring applications.
- Drop in replacement for defacto-standard industry connectors
- Rear seals made from HCR (high consistency rubber)
- Latched rear covers locks-in rear HCR seals without exceeding perimeter of the housings
- Plug and receptacle housings are supplied pre-assembled with internal HCR rear seals and covers
- Plug housing features integral locking latch with finger grip
Applications
Automotive, Commercial Vehicle, Defence, Military & Aerospace
Technical Specifications
Product Range
ML-XT 93444 Series
No. of Positions
3Positions
Connector Body Material
Nylon (Polyamide) Body
Voltage Rating
500VDC
SVHC
No SVHC (16-Jul-2019)
Gender
Receptacle
For Use With
Molex ML-XT Series 84524-0004 & 84524-0014 Pin Contacts
IP Rating
IP69K
Current Rating
13A
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate