ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Temperature Sensors & Transducers
                                                                                                    5. Specialized Temperature Sensors
                                                                                                    Print Page

                                                                                                    JS6862

                                                                                                    Temperature Sensor, Surface, Self-Adhering, 650 mm, Wire Leaded

                                                                                                    Date/Lot Code

                                                                                                    AMPHENOL ADVANCED SENSORS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AMPHENOL ADVANCED SENSORS JS6862
                                                                                                    ManufacturerAMPHENOL ADVANCED SENSORS
                                                                                                    Manufacturer Part NoJS6862
                                                                                                    Newark Part No.01AC4311
                                                                                                    Product RangeJS Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    53 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$5.710$0.860
                                                                                                    10+$4.510$0.860
                                                                                                    25+$4.100$0.860
                                                                                                    50+$3.820$0.860
                                                                                                    100+$3.560$0.860
                                                                                                    250+$3.320$0.860
                                                                                                    500+$3.080$0.860
                                                                                                    1000+$2.980$0.860
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $0.86
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    AMPHENOL ADVANCED SENSORS
                                                                                                    ManufacturerAMPHENOL ADVANCED SENSORS
                                                                                                    Manufacturer Part NoJS6862
                                                                                                    Newark Part No.01AC4311
                                                                                                    Product RangeJS Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Temperature Sensor TypeSurface Temperature Sensor
                                                                                                    Resistance (25°C)-
                                                                                                    Measured Temperature Min-30°C
                                                                                                    Measured Temperature Max70°C
                                                                                                    Supply Voltage Min-
                                                                                                    Supply Voltage Max-
                                                                                                    Temperature Transmitter Output Type-
                                                                                                    B-Constant-
                                                                                                    Temperature Transmitter Output-
                                                                                                    Loop PoweredNo
                                                                                                    Sensor MountingAdhesive
                                                                                                    Operating Temperature Min-
                                                                                                    Operating Temperature Max-
                                                                                                    Product RangeJS Series
                                                                                                    SVHCNo SVHC (07-Jul-2017)

                                                                                                    Product Overview

                                                                                                    JS6862 is a self-adhering surface temperature sensor designed for industrial HVACR applications, typically for placement on the external wall of a water tank or boiler reservoirs. It is also suitable for reservoir tanks working in conjunction with solar panel water heating systems. This range of adhesive pad sensor detect over-temperature resulting from a malfunction or a dry-fire. An adhesive lined foam backing tape provides air and moisture resistance with optional WRC (5470) water safety and DIN 4102 part 1 (B3) fire safety approvals.

                                                                                                    • 45x45, square
                                                                                                    • Foam backing tapes
                                                                                                    • Excellent heat transfer
                                                                                                    • Long-term stability
                                                                                                    • Temperature ranges from -30 to +70°C
                                                                                                    • PVC single insulated lead wire
                                                                                                    • Voltage withstand 750VAC between the terminals of the connector and the contact tape
                                                                                                    • Maximum permissible current is 1mA
                                                                                                    • 61.97" length
                                                                                                    • Molex 5559 connector

                                                                                                    Technical Specifications

                                                                                                    Temperature Sensor Type

                                                                                                    Surface Temperature Sensor

                                                                                                    Measured Temperature Min

                                                                                                    -30°C

                                                                                                    Supply Voltage Min

                                                                                                    -

                                                                                                    Temperature Transmitter Output Type

                                                                                                    -

                                                                                                    Temperature Transmitter Output

                                                                                                    -

                                                                                                    Sensor Mounting

                                                                                                    Adhesive

                                                                                                    Operating Temperature Max

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (07-Jul-2017)

                                                                                                    Resistance (25°C)

                                                                                                    -

                                                                                                    Measured Temperature Max

                                                                                                    70°C

                                                                                                    Supply Voltage Max

                                                                                                    -

                                                                                                    B-Constant

                                                                                                    -

                                                                                                    Loop Powered

                                                                                                    No

                                                                                                    Operating Temperature Min

                                                                                                    -

                                                                                                    Product Range

                                                                                                    JS Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (07-Jul-2017)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code