Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLE2525CDER3R3M51
Newark Part No.01AC2393
Product RangeIHLE-2525CD-51 Series
Your Part Number
Technical Datasheet
925 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.210 |
| 10+ | $0.210 |
| 25+ | $0.210 |
| 50+ | $0.210 |
| 100+ | $0.210 |
| 250+ | $0.210 |
| 500+ | $0.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE2525CDER3R3M51
Newark Part No.01AC2393
Product RangeIHLE-2525CD-51 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)6.8A
Inductor ConstructionShielded
Saturation Current (Isat)8.3A
Power Inductor Case7.2mm x 7.1mm x 3.2mm
Product RangeIHLE-2525CD-51 Series
Inductor Case / Package-
DC Resistance Max0.0284ohm
Inductance Tolerance± 20%
Product Length7.2mm
Product Width7.1mm
Product Height3.2mm
SVHCNo SVHC (07-Nov-2024)
Alternatives for IHLE2525CDER3R3M51
1 Product Found
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Power Inductor Case
7.2mm x 7.1mm x 3.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.1mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
6.8A
Saturation Current (Isat)
8.3A
Product Range
IHLE-2525CD-51 Series
DC Resistance Max
0.0284ohm
Product Length
7.2mm
Product Height
3.2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability