1. Home
                                                                                                    2. Passive Components
                                                                                                    3. Inductors
                                                                                                    4. Power Inductors
                                                                                                    5. SMD Power Inductors
                                                                                                    Print Page

                                                                                                    74439346100

                                                                                                    Power Inductor (SMD), 10 µH, 5 A, Shielded, 7.6 A, WE-XHMI Series

                                                                                                    WURTH ELEKTRONIK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    WURTH ELEKTRONIK 74439346100
                                                                                                    WURTH ELEKTRONIK 74439346100
                                                                                                    WURTH ELEKTRONIK 74439346100
                                                                                                    ManufacturerWURTH ELEKTRONIK
                                                                                                    Manufacturer Part No74439346100
                                                                                                    Newark Part No.01AC2267
                                                                                                    Product RangeWE-XHMI Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    4,387 In Stock

                                                                                                    Need more?

                                                                                                    394 Delivery in 1-3 Business Days(US stock)
                                                                                                    3993 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$5.560
                                                                                                    10+$5.520
                                                                                                    25+$5.490
                                                                                                    50+$5.140
                                                                                                    100+$5.010
                                                                                                    500+$4.170
                                                                                                    1000+$3.720
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $5.56
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    WURTH ELEKTRONIK
                                                                                                    ManufacturerWURTH ELEKTRONIK
                                                                                                    Manufacturer Part No74439346100
                                                                                                    Newark Part No.01AC2267
                                                                                                    Product RangeWE-XHMI Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Inductance10µH
                                                                                                    RMS Current (Irms)5A
                                                                                                    Inductor ConstructionShielded
                                                                                                    Saturation Current (Isat)7.6A
                                                                                                    Product RangeWE-XHMI Series
                                                                                                    Power Inductor Case6.65mm x 6.45mm x 5.2mm
                                                                                                    Inductor Case / Package-
                                                                                                    DC Resistance Max0.0265ohm
                                                                                                    Inductance Tolerance± 20%
                                                                                                    Product Length6.65mm
                                                                                                    Product Width6.45mm
                                                                                                    Product Height5.2mm
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Inductance

                                                                                                    10µH

                                                                                                    Inductor Construction

                                                                                                    Shielded

                                                                                                    Product Range

                                                                                                    WE-XHMI Series

                                                                                                    Inductor Case / Package

                                                                                                    -

                                                                                                    Inductance Tolerance

                                                                                                    ± 20%

                                                                                                    Product Width

                                                                                                    6.45mm

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    RMS Current (Irms)

                                                                                                    5A

                                                                                                    Saturation Current (Isat)

                                                                                                    7.6A

                                                                                                    Power Inductor Case

                                                                                                    6.65mm x 6.45mm x 5.2mm

                                                                                                    DC Resistance Max

                                                                                                    0.0265ohm

                                                                                                    Product Length

                                                                                                    6.65mm

                                                                                                    Product Height

                                                                                                    5.2mm

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)