ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Embedded Computers, Education & Maker Boards
                                                                                                    3. ARM
                                                                                                    4. Embedded Development Kits - ARM
                                                                                                    Print Page

                                                                                                    USB-KW41Z

                                                                                                    Development Board, Bluetooth Low Energy/IEEE® 802.15.4 Packet Sniffer/USB Dongle

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP USB-KW41Z
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoUSB-KW41Z
                                                                                                    Newark Part No.01AC2183
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 14 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$81.010
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $81.01
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoUSB-KW41Z
                                                                                                    Newark Part No.01AC2183
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerNXP
                                                                                                    No. of Bits-
                                                                                                    Silicon Family NameKinetis - W
                                                                                                    Core ArchitectureARM
                                                                                                    Core Sub-ArchitectureCortex-M0
                                                                                                    Silicon Core Number-
                                                                                                    Kit ContentsUSB-KW41Z Packet Sniffer/Dongle, Quick Start Guide
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    USB-KW41Z Bluetooth low Energy/IEEE® 802.15.4 packet sniffer/USB dongle. This development platform enabled by the Kinetis® W series KW41Z/31Z/21Z (KW41Z) family built on the Arm® Cortex®-M0+ processor in a convenient USB dongle form factor. The USB dongle used as a wireless packet sniffer can monitor over the air communications. Alternatively the USB dongle can be used as a wireless network node with a simple connection to a PC or other USB enabled device. Suitable for use in home and building control, smart lighting, industrial, activity and wellness monitor and continuous Gglucose monitor.

                                                                                                    • Ideal for BLE/Generic FSK/802.15.4 packet sniffer or connection to PC/tablet
                                                                                                    • Meandering PCB antenna
                                                                                                    • RF regulatory certified
                                                                                                    • OpenSDA debug interface
                                                                                                    • USB type A connector

                                                                                                    Contents

                                                                                                    USB-KW41Z packet sniffer/dongle, Quick start guide.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    NXP

                                                                                                    Silicon Family Name

                                                                                                    Kinetis - W

                                                                                                    Core Sub-Architecture

                                                                                                    Cortex-M0

                                                                                                    Kit Contents

                                                                                                    USB-KW41Z Packet Sniffer/Dongle, Quick Start Guide

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    No. of Bits

                                                                                                    -

                                                                                                    Core Architecture

                                                                                                    ARM

                                                                                                    Silicon Core Number

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)