Need more?
| Quantity | Price |
|---|---|
| 1+ | $15.240 |
| 10+ | $12.050 |
| 25+ | $11.260 |
| 50+ | $10.820 |
| 100+ | $10.370 |
| 250+ | $10.040 |
| 980+ | $9.710 |
Product Information
Product Overview
MAX30003CTI+ is a complete, biopotential, analogue frontend solution for wearable applications. It offers high performance for clinical and fitness applications, with ultra-low power for long battery life. The MAX30003 is a single biopotential channel providing ECG waveforms and heart rate detection. The biopotential channel has ESD protection, EMI filtering, internal lead biasing, DC leads-off detection, ultra-low power leads-on detection during standby mode, and extensive calibration voltages for built-in self-test. Soft power-up sequencing ensures no large transients are injected into the electrodes. The biopotential channel also has high input impedance, low noise, high CMRR, programmable gain, various low-pass and high-pass filter options, and a high resolution analogue-to-digital converter. Suitable for single-lead event monitors for arrhythmia detection, single-lead wireless patches for at-home/ in-hospitable monitoring, chest band heart rate monitors for fitness applications.
- Suitable for bio authentication and ECG-on-demand applications
- Clinical-grade ECG AFE with high-resolution data converter
- Better dry starts due to much improved real World CMRR and high input impedance
- Offers better common-mode to differential mode conversion due to high input impedance
- Minimum signal attenuation at the input during dry start due to high electrode impedance
- High DC offset range of ±650mV (1.8V, typ) allows to be used with wide variety of electrodes
- Longer battery life compared to competing solutions, 85µW at 1.1V supply voltage
- Configurable interrupts allows µC wake-up only on every heart beat reducing the overall system power
- High-speed SPI interface, shutdown current of 0.5µA (typ)
- 0°C to +70°C temperature range, 28 TQFN-EP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1 Channel Analog Front End
1Channels
1.1V
0°C
TQFN-EP
28Pins
512SPS
-
No SVHC (04-Feb-2026)
Biopotential Measurement
SPI
2V
70°C
TQFN-EP
18 bits
-
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate