Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC2824C393JBGACAUTO
Newark Part No.
Full Reel86AC9075
Re-Reel01AC1615
Cut Tape01AC1615
Product RangeC Series KEMET
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.420 | $9.42 |
| Total Price | $9.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.420 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $6.660 |
| 400+ | $6.520 |
| 800+ | $6.330 |
| 1600+ | $5.960 |
| 2400+ | $5.680 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC2824C393JBGACAUTO
Newark Part No.
Full Reel86AC9075
Re-Reel01AC1615
Cut Tape01AC1615
Product RangeC Series KEMET
Technical Datasheet
Capacitance0.039µF
Voltage(DC)630V
Capacitor Case / Package2824 [7260 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeC Series KEMET
Product Length7.2mm
Product Width6mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.039µF
Capacitor Case / Package
2824 [7260 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
7.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
630V
Capacitance Tolerance
± 5%
Product Range
C Series KEMET
Product Width
6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Alternatives for C2824C393JBGACAUTO
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability