2. Chemicals & Adhesives
                                                                                                    3. Adhesives & Glues
                                                                                                    4. Threadlock & Retaining Compounds
                                                                                                    Print Page

                                                                                                    24221

                                                                                                    Adhesive, Threadlock, Threadlocking, Medium Strength, Medium Viscosity, Blue, Bottle, 10 ml

                                                                                                    Date/Lot Code

                                                                                                    LOCTITE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LOCTITE 24221
                                                                                                    ManufacturerLOCTITE
                                                                                                    Manufacturer Part No24221
                                                                                                    Newark Part No.00Z783
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    188 In Stock

                                                                                                    30 more incoming. You can reserve stock now

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$41.820
                                                                                                    5+$35.190
                                                                                                    10+$32.490
                                                                                                    25+$29.570
                                                                                                    50+$27.090
                                                                                                    100+$24.510
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $41.82
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    LOCTITE
                                                                                                    ManufacturerLOCTITE
                                                                                                    Manufacturer Part No24221
                                                                                                    Newark Part No.00Z783
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Adhesive TypeThreadlocking
                                                                                                    StrengthMedium Strength
                                                                                                    ViscosityMedium Viscosity
                                                                                                    Adhesive ColourBlue
                                                                                                    Dispensing MethodBottle
                                                                                                    Volume10ml
                                                                                                    Weight-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2020)

                                                                                                    Product Overview

                                                                                                    24221 is a 10ml acrylic adhesive bottle designed for the locking and sealing of threaded fasteners which require normal disassembly with standard hand tools. The product cures when confined in the absence of air between close fitting metal surfaces and prevents loosening and leakage from shock and vibration. Suitable for uses on less active substrates such as plated surfaces, where disassembly with hand tools is required for servicing. The thixotropic nature of LOCTITE® 242® reduces the migration of liquid product after application to the substrate. It is in liquid state, blue color with mild odor and slight soluble in water.

                                                                                                    • Less than 5mm hg vapor pressure
                                                                                                    • Greater than 149°C boiling point
                                                                                                    • 1.1 specific gravity

                                                                                                    Technical Specifications

                                                                                                    Adhesive Type

                                                                                                    Threadlocking

                                                                                                    Viscosity

                                                                                                    Medium Viscosity

                                                                                                    Dispensing Method

                                                                                                    Bottle

                                                                                                    Weight

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2020)

                                                                                                    Strength

                                                                                                    Medium Strength

                                                                                                    Adhesive Colour

                                                                                                    Blue

                                                                                                    Volume

                                                                                                    10ml

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Safety Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2020)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code