Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTECHSPRAY
Manufacturer Part No1671-10S
Newark Part No.00Z1980
Your Part Number
Technical Datasheet
275 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.100 |
Price for:Each
Minimum: 1
Multiple: 1
$19.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No1671-10S
Newark Part No.00Z1980
Technical Datasheet
Product Range-
Dispensing MethodAerosol
Volume10fl.oz (US)
Weight10oz
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 1671-10S is a Duster blows away dust, microscopic contaminants, lint, metallic oxide deposits and other soils that can cause heat build-up or shorts in sensitive electronics. Can must be held in an upright position when spraying. Do not tilt can more than 40° during spraying operation or shake during use. Before use, press actuator to clear valve of any liquid product. Use short burst to prevent cooling of can. It is in the form of colorless gas with faint ethereal odor.
- 100% pure HFC-134a
- Non-flammable
- Non-ozone depletion
- Moisture-free
- Zero residue
- Safe on plastics
- VOC Exempt
- 11.3m/s Velocity
- Safest choice for energized equipment
- -26.2°C Boiling point
Applications
Consumer Electronics, Maintenance & Repair
Technical Specifications
Product Range
-
Volume
10fl.oz (US)
SVHC
No SVHC (10-Jun-2022)
Dispensing Method
Aerosol
Weight
10oz
Technical Docs (2)
Alternatives for 1671-10S
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ