Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOMENTIVE PERFORMANCE MATERIALS
Manufacturer Part NoIS-808-10.1
Newark Part No.00Z1579
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $12.210 |
| 10+ | $11.620 |
| 25+ | $11.290 |
| 50+ | $10.960 |
| 100+ | $10.570 |
Price for:Each
Minimum: 1
Multiple: 1
$12.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOMENTIVE PERFORMANCE MATERIALS
Manufacturer Part NoIS-808-10.1
Newark Part No.00Z1579
Technical Datasheet
Sealant TypeSilicone
Sealant ApplicationsIndustrial
Dispensing MethodTube
Sealant ColorTransparent
Volume10.1fl.oz (US)
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
IS-808 is a one component, ready-to-use silicone adhesive sealant that has a paste-like consistency and cure to silicone rubber on exposure to atmospheric moisture at room temperature. Because the paste-consistency products will flow only with external pressure, they may be applied to horizontal, vertical and overhead surfaces in thicknesses up to 6mm (1/4 in). They have sufficient uncured body to adhere small objects while cure is taking place.
- One-component product
- Thixotropic (paste-like) consistency
- Cabability to cure at room temperature and ambient humidity conditions
- Excellent electrical insulation properties
- Excellent weatherability and ozone and chemical resistance
- Self-adhesion properties
- Low temperature flexibility
- High temperature performance
Technical Specifications
Sealant Type
Silicone
Dispensing Method
Tube
Volume
10.1fl.oz (US)
Product Range
-
Sealant Applications
Industrial
Sealant Color
Transparent
Weight
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability