ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Chemicals & Adhesives
                                                                                                    3. Sealants
                                                                                                    Print Page

                                                                                                    RTV-160

                                                                                                    Sealant, Silicone RTV 1 Part, Electronics, Cartridge, White, 10.1fl.oz (US)

                                                                                                    Date/Lot Code

                                                                                                    MOMENTIVE PERFORMANCE MATERIALS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MOMENTIVE PERFORMANCE MATERIALS RTV-160
                                                                                                    ManufacturerMOMENTIVE PERFORMANCE MATERIALS
                                                                                                    Manufacturer Part NoRTV-160
                                                                                                    Newark Part No.00Z1313
                                                                                                    Product RangeRTV160 Series
                                                                                                    Also Known AsRTV160-300ML
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    163 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$163.740
                                                                                                    5+$159.160
                                                                                                    10+$154.590
                                                                                                    25+$150.010
                                                                                                    50+$139.950
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $163.74
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MOMENTIVE PERFORMANCE MATERIALS
                                                                                                    ManufacturerMOMENTIVE PERFORMANCE MATERIALS
                                                                                                    Manufacturer Part NoRTV-160
                                                                                                    Newark Part No.00Z1313
                                                                                                    Product RangeRTV160 Series
                                                                                                    Also Known AsRTV160-300ML
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sealant TypeSilicone
                                                                                                    Sealant ApplicationsElectronics
                                                                                                    Dispensing MethodCartridge
                                                                                                    Sealant ColorWhite
                                                                                                    Volume10.1fl.oz (US)
                                                                                                    Weight-
                                                                                                    Product RangeRTV160 Series
                                                                                                    SVHCDecamethylcyclopentasiloxane

                                                                                                    Product Overview

                                                                                                    The RTV-160 is an one-component electronic grade Silicone Sealant that is ready-to-use. It cures to a tough, resilient silicone rubber on exposure to atmospheric moisture at room temperature. These electronic-grade silicone adhesive sealants differ somewhat in physical properties including consistency. It retains elastomeric properties for long periods at temperatures from -60 to 205°C and for short periods up to 260°C. The RTV160 adhesive sealant is recommended for insulating, encapsulating and coating in thin sections (less than 6mm), where flow into small crevices or hard-to-reach places is desired.

                                                                                                    • Non-corrosive to electronic metals, including copper and brass
                                                                                                    • Low odor cure, releasing an alcohol vapor from the sealant surface during cure
                                                                                                    • Cure at room temperature
                                                                                                    • Excellent electrical insulation properties
                                                                                                    • Excellent resistance to moisture, dust, dirt, UV, ozone and chemicals
                                                                                                    • White flowable paste

                                                                                                    Applications

                                                                                                    Defence, Military & Aerospace, Automotive, Consumer Electronics, Industrial

                                                                                                    Technical Specifications

                                                                                                    Sealant Type

                                                                                                    Silicone

                                                                                                    Dispensing Method

                                                                                                    Cartridge

                                                                                                    Volume

                                                                                                    10.1fl.oz (US)

                                                                                                    Product Range

                                                                                                    RTV160 Series

                                                                                                    Sealant Applications

                                                                                                    Electronics

                                                                                                    Sealant Color

                                                                                                    White

                                                                                                    Weight

                                                                                                    -

                                                                                                    SVHC

                                                                                                    Decamethylcyclopentasiloxane

                                                                                                    Technical Docs (2)

                                                                                                    Safety Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Decamethylcyclopentasiloxane
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code