Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $25.530 |
| 5+ | $24.760 |
| 10+ | $23.870 |
| 25+ | $23.200 |
| 50+ | $21.980 |
Product Information
Product Overview
The RTV670810.10ZCLR is an one-component neutral cure Silicone Adhesive Sealant that is ready to use. It cures to tough resilient silicone rubber on exposure to atmospheric moisture at room temperature. This sealant is standard curing paste consistency products which can be applied to horizontal, vertical and overhead surfaces. It has a long work life which allows for tooling of finished assemblies. The cure properties of this adhesive sealant make it ideally suited for applications in confined spaces. This paste-consistency silicone sealant can be used in thickness up to 6mm for bonding and sealing, joining metals and plastics and electrical insulation.
- Primerless adhesion to many metals and plastics
- Non-corrosive to most substrates
- Low odor cure
- One-component product - No mixing required
- Room temperature cure
- Excellent electrical insulation properties
- Excellent UV, chemical and weather resistance
Applications
Industrial, Maintenance & Repair
Technical Specifications
Silicone
Cartridge
10.1fl.oz (US)
-
Electronics
Transparent
-
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate