1. Home
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Soldering Stations & Accessories
                                                                                                    4. Solder Flux
                                                                                                    Print Page

                                                                                                    63-0097-2331

                                                                                                    Solder Flux, Water Soluble, Wave Soldering, Bottle, 1 gallon (US)

                                                                                                    KESTER SOLDER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KESTER SOLDER 63-0097-2331
                                                                                                    ManufacturerKESTER SOLDER
                                                                                                    Manufacturer Part No63-0097-2331
                                                                                                    Newark Part No.00Z1111
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    KESTER SOLDER
                                                                                                    ManufacturerKESTER SOLDER
                                                                                                    Manufacturer Part No63-0097-2331
                                                                                                    Newark Part No.00Z1111
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Flux TypeWater Soluble
                                                                                                    Flux ApplicationsWave Soldering
                                                                                                    Dispensing MethodBottle
                                                                                                    Volume1gallon (US)
                                                                                                    Weight-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Product Overview

                                                                                                    The 63-0097-2331 is a Liquid Flux with original pH neutral organic flux for automated wave and drag soldering processes. Neutral pH and organic water-soluble. Residue removal is required, use soft or de-ionized water.

                                                                                                    • 18°C Flash point
                                                                                                    • 33% Solids
                                                                                                    • 0.899 Specific gravity
                                                                                                    • 2.2% Halide content

                                                                                                    Applications

                                                                                                    Industrial, Maintenance & Repair

                                                                                                    Technical Specifications

                                                                                                    Flux Type

                                                                                                    Water Soluble

                                                                                                    Dispensing Method

                                                                                                    Bottle

                                                                                                    Weight

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    Flux Applications

                                                                                                    Wave Soldering

                                                                                                    Volume

                                                                                                    1gallon (US)

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    UN Hazard Code:HAZ