RT0402BRD0718KL

RES, 18K, 0.1%, 1/16W, 0402, THIN FILM ROHS COMPLIANT: YES

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
YAGEO RT0402BRD0718KL
ManufacturerYAGEO
Manufacturer Part NoRT0402BRD0718KL
Newark Part No.82AH8780
Product RangeRT Series
Technical Datasheet
See all Technical Docs
Packaging Options
7,639 In Stock

Need more?

Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
QuantityPrice
10+$0.073
25+$0.070
50+$0.068
100+$0.065
250+$0.059
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$0.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerYAGEO
Manufacturer Part NoRT0402BRD0718KL
Newark Part No.82AH8780
Product RangeRT Series
Technical Datasheet
Resistance18kohm
Resistance Tolerance± 0.1%
Power Rating62.5mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeRT Series
Temperature Coefficient± 25ppm/°C
Voltage Rating50V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)

Technical Specifications

Resistance

18kohm

Power Rating

62.5mW

Resistor Technology

Thin Film

Product Range

RT Series

Voltage Rating

50V

Product Width

0.5mm

Operating Temperature Max

155°C

SVHC

No SVHC (25-Jun-2025)

Resistance Tolerance

± 0.1%

Resistor Case / Package

0402 [1005 Metric]

Resistor Type

Precision

Temperature Coefficient

± 25ppm/°C

Product Length

1mm

Operating Temperature Min

-55°C

Qualification

-

Technical Docs (1)

Alternatives for RT0402BRD0718KL

1 Product Found

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code