Xilinx® Artix®-7 (High Current) Power and Timing
The Xilinx® family of Artix®-7 devices provide the highest performance-per-watt fabric, transceiver line rates, DSP processing, and AMS integration in a cost-optimized FPGA. Featuring the MicroBlaze™ soft processor and 1,066Mb/s DDR3 support, this family is the best value for a variety of cost and power-sensitive applications, including software-defined radios, machine vision cameras, and low-end wireless backhaul. The high current case is for designs >4A, and the low current case is for those <4A.
This winning combination highlights the power devices on the reference board for the Xilinx® Artix®-7 family and suggested timing solutions from Renesas.
Key Features
- Pre-programmed PMICs specifically designed to meet this use case and provide flexible power solutions
- VersaClock® clocks capable of 350MHz outputs and low jitter attenuation
- ISL21010 provides precise and stable voltage reference for Artix®-7 FPGAs
Block Diagram

Recommended Products
| Product | Description | Datasheet | Ordering |
|---|---|---|---|
| ISL91211A | Triple Output Power Management IC | Buy Now | |
| ISL91211B | Quad Output Power Management IC | Buy Now | |
| ISL80030 | 3A Synchronous Buck Converter in 2x2 DFN Package | Buy Now | |
| ISL21010 | Micropower Voltage Reference | Buy Now | |
| 5P49V6965 | VersaClock® 6E Programmable Clock Generator | Buy Now |