WSR2R0400FEA

SMD Current Sense Resistor, WSR Series, 0.04 ohm, WSR Series, 4527 [11470 Metric], 2 W, ± 1%

Image is for illustrative purposes only. Please refer to product description.
VISHAY WSR2R0400FEA
ManufacturerVISHAY
Manufacturer Part NoWSR2R0400FEA
Newark Part No.61K2518
Product RangeWSR Series
Technical Datasheet
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
QuantityPrice
1000+$0.824
2000+$0.748
4000+$0.672
6000+$0.648
10000+$0.633
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$1,236.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerVISHAY
Manufacturer Part NoWSR2R0400FEA
Newark Part No.61K2518
Product RangeWSR Series
Technical Datasheet
Resistance0.04ohm
Product RangeWSR Series
Resistor Case / Package4527 [11470 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length11.56mm
Product Width6.98mm
Product Height2.41mm
Operating Temperature Min-65°C
Operating Temperature Max275°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)

Technical Specifications

Resistance

0.04ohm

Resistor Case / Package

4527 [11470 Metric]

Resistance Tolerance

± 1%

Temperature Coefficient

± 75ppm/°C

Product Width

6.98mm

Operating Temperature Min

-65°C

Qualification

AEC-Q200

Product Range

WSR Series

Power Rating

2W

Resistor Technology

Metal Strip

Product Length

11.56mm

Product Height

2.41mm

Operating Temperature Max

275°C

SVHC

No SVHC (25-Jun-2025)

Technical Docs (1)

Alternatives for WSR2R0400FEA

3 Products Found

Associated Products

3 Products Found

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Prop65WarningIconWARNINGProposition 65