WSL2512R0330FEA18

SMD Current Sense Resistor, 0.033 ohm, WSL_18 Series, 2512 [6432 Metric], 2 W, ± 1%, Metal Strip

Image is for illustrative purposes only. Please refer to product description.
VISHAY WSL2512R0330FEA18
ManufacturerVISHAY
Manufacturer Part NoWSL2512R0330FEA18
Newark Part No.78R0684
Product RangeWSL_18 Series
Technical Datasheet
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
QuantityPrice
2000+$0.639
4000+$0.574
6000+$0.554
10000+$0.542
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,278.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerVISHAY
Manufacturer Part NoWSL2512R0330FEA18
Newark Part No.78R0684
Product RangeWSL_18 Series
Technical Datasheet
Resistance0.033ohm
Product RangeWSL_18 Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Product Length6.35mm
Temperature Coefficient± 75ppm/°C
Product Width3.18mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)

Technical Specifications

Resistance

0.033ohm

Resistor Case / Package

2512 [6432 Metric]

Resistance Tolerance

± 1%

Product Length

6.35mm

Product Width

3.18mm

Operating Temperature Min

-65°C

Qualification

AEC-Q200

Product Range

WSL_18 Series

Power Rating

2W

Resistor Technology

Metal Strip

Temperature Coefficient

± 75ppm/°C

Product Height

0.635mm

Operating Temperature Max

170°C

SVHC

No SVHC (21-Jan-2025)

Alternatives for WSL2512R0330FEA18

1 Product Found

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate

Product Compliance Certificate